Part Details for DCP37S464TLF by Amphenol Communications Solutions
Overview of DCP37S464TLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP37S464TLF | Amphenol Communications Solutions | DCP37S464TLF-DSUB DP STB 37 SOCKET |
Price & Stock for DCP37S464TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5873
|
Newark | Dcp37S464Tlf-Dsub Dp Stb 37 Socket/Tray Rohs Compliant: Yes |Amphenol Communications Solutions DCP37S464TLF RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $11.3900 | Buy Now |
DISTI #
DCP37S464TLF-ND
|
DigiKey | CONN D-SUB RCPT 37POS PNL MNT WW Min Qty: 150 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.2344 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$10.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$10.5900 | Buy Now |
Part Details for DCP37S464TLF
DCP37S464TLF CAD Models
DCP37S464TLF Part Data Attributes
|
DCP37S464TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCP37S464TLF
Amphenol Communications Solutions
DCP37S464TLF-DSUB DP STB 37 SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCP37S464TLF
This table gives cross-reference parts and alternative options found for DCP37S464TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP37S464TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S3GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCP37S464TLF vs DC37S3GTLF |
DCPL37S432NLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCP37S464TLF vs DCPL37S432NLF |
777DFCG37SA4VFM | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DCP37S464TLF vs 777DFCG37SA4VFM |
DCMF37S664LF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCP37S464TLF vs DCMF37S664LF |
DCF37S465HLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCP37S464TLF vs DCF37S465HLF |
DCF37S0HLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCP37S464TLF vs DCF37S0HLF |
DCF37S564MTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCP37S464TLF vs DCF37S564MTLF |
DCMO37S432GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCP37S464TLF vs DCMO37S432GLF |
DCM37S464NLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCP37S464TLF vs DCM37S464NLF |
DCPF37S065TLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCP37S464TLF vs DCPF37S065TLF |