Part Details for DCP020503P by Burr-Brown Corp
Overview of DCP020503P by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DCP020503P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DCP020503P-ND
|
DigiKey | DCP020503 MINIATURE, 2W ISOLATED Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$10.2500 | Buy Now |
|
Quest Components | 4 |
|
$14.7840 / $15.8400 | Buy Now | |
|
Rochester Electronics | DCP020503 Miniature, 2W Isolated Unregulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 271 |
|
$8.8000 / $10.3500 | Buy Now |
Part Details for DCP020503P
DCP020503P CAD Models
DCP020503P Part Data Attributes:
|
DCP020503P
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DCP020503P
Burr-Brown Corp
DC-DC Unregulated Power Supply Module, 1 Output, BCDMOS, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 30% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.018 A | |
Output Voltage-Max | 3.46 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.13 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |