Part Details for DCP012405BP-U/700 by Texas Instruments
Overview of DCP012405BP-U/700 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Part Details for DCP012405BP-U/700
DCP012405BP-U/700 CAD Models
DCP012405BP-U/700 Part Data Attributes:
|
DCP012405BP-U/700
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP012405BP-U/700
Texas Instruments
1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, PLASTIC, SOP-14/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | SOP, GWDIP7/14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G7 | |
Length | 19.18 mm | |
Load Regulation-Max | 23% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.605 mm |
Alternate Parts for DCP012405BP-U/700
This table gives cross-reference parts and alternative options found for DCP012405BP-U/700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP012405BP-U/700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP012405BP-U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, BCDMOS, PLASTIC, SOP-14/7 | Burr-Brown Corp | DCP012405BP-U/700 vs DCP012405BP-U |
DCP012405P-U | Miniature 24V Input, 1W Isolated Unregulated DC/DC Converters 7-SOP | Texas Instruments | DCP012405BP-U/700 vs DCP012405P-U |
DCP012405P-U/700 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, PLASTIC, DIP-14 | Burr-Brown Corp | DCP012405BP-U/700 vs DCP012405P-U/700 |