There are no models available for this part yet.
Overview of DCP011515DP by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DCP011515DP by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DC-DC UNREGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, HYBRID | 8 |
|
$7.0415 / $14.0829 | Buy Now |
CAD Models for DCP011515DP by Burr-Brown Corp
Part Data Attributes for DCP011515DP by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
16.5 V
|
Input Voltage-Min
|
13.5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Load Regulation-Max
|
39%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.75 V
|
Output Voltage-Min
|
13 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for DCP011515DP
This table gives cross-reference parts and alternative options found for DCP011515DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP011515DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP011515DP | 2-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, MINIATURE, PLASTIC, DIP-14/7 | Texas Instruments | DCP011515DP vs DCP011515DP |