-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP011515DBP by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP011515DBP-U/700 | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | |
DCP011515DBP-U | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | |
DCP011515DBP | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCP011515DBP-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
308 In Stock |
|
$13.3154 / $16.7300 | Buy Now |
DISTI #
595-DCP011515DBP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Mini 1W Iso Unreg DC/DC Converter RoHS: Compliant | 766 |
|
$11.7700 / $13.3600 | Buy Now |
DISTI #
V99:2348_07253865
|
Arrow Electronics | Module DC-DC 15VIN 2-OUT -15V/15V 0.033A/0.03A 1W 7-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2204 | Americas - 9 |
|
$10.4440 / $11.6610 | Buy Now |
DISTI #
62382041
|
Verical | Module DC-DC 15VIN 2-OUT -15V/15V 0.033A/0.03A 1W 7-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 9 |
|
$10.4440 / $11.6610 | Buy Now |
|
Rochester Electronics | DCP011515DB Miniature, 1W Isolated Unregulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 15 |
|
$9.7400 / $11.4600 | Buy Now |
DISTI #
C1S746200635674
|
Chip One Stop | Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/0.03A 0.97W 7-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 5 |
|
$9.1300 / $9.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCP011515DBP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP011515DBP
Texas Instruments
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14/7 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Load Regulation-Max | 39% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |