Part Details for DCP010512DBP by Burr-Brown Corp
Overview of DCP010512DBP by Burr-Brown Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP010512DBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, ±12V, 14 Pin, DIP | 40 |
|
$13.2090 / $16.0650 | Buy Now |
|
Quest Components | DC to DC Converter, ±12V, 14 Pin, DIP | 33 |
|
$16.0377 / $19.5053 | Buy Now |
|
Quest Components | DC to DC Converter, ±12V, 14 Pin, DIP | 16 |
|
$9.9140 / $14.8710 | Buy Now |
|
Quest Components | DC to DC Converter, ±12V, 14 Pin, DIP | 2 |
|
$14.9940 / $16.0650 | Buy Now |
Part Details for DCP010512DBP
DCP010512DBP CAD Models
DCP010512DBP Part Data Attributes
|
DCP010512DBP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DCP010512DBP
Burr-Brown Corp
DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS, PLASTIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 1630.6 | |
CO2e (mg) | 19632.425 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T14 | |
Load Regulation-Max | 37% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |