Part Details for DCP010505DP by Burr-Brown Corp
Overview of DCP010505DP by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DCP010505DP
DCP010505DP CAD Models
DCP010505DP Part Data Attributes:
|
DCP010505DP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DCP010505DP
Burr-Brown Corp
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | WATCHDOG CIRCUITRY | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 66% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 32% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | THERMAL; CURRENT; OVER LOAD | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DCP010505DP
This table gives cross-reference parts and alternative options found for DCP010505DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP010505DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP010505DP | 2-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, MINIATURE, PLASTIC, DIP-14/7 | Texas Instruments | DCP010505DP vs DCP010505DP |
DCP010505DBP | Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100 | Texas Instruments | DCP010505DP vs DCP010505DBP |