-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0982
|
Newark | Ic, Isolated Dc/Dc Converter, Pdip-7, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |TEXAS INSTRUMENTS DCP010505BP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7800 / $17.0000 | Buy Now |
DISTI #
DCP010505BP-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
719 In Stock |
|
$9.5172 / $11.6300 | Buy Now |
DISTI #
595-DCP010505BP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Mini 1W Iso Unreg DC/DC Converter RoHS: Compliant | 1163 |
|
$10.1000 / $12.3400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
DCP010505BP
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷5.5VDC, Uout: 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$13.4000 / $16.8000 | RFQ |
|
Ameya Holding Limited | Miniature, 1W Isolated UNREGULATED DC/DC CONVERTERS | 1000 |
|
RFQ | |
|
Chip1Cloud | Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin PDIP Tube / IC REG ISOLATED 5V 0.2A 7DIP | 53 |
|
RFQ | |
DISTI #
C1S746201396499
|
Chip1Stop | Other Power Management ICs RoHS: Compliant Container: Tube | 1 |
|
$11.6000 | Buy Now |
DISTI #
3125110
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.0990 | Buy Now |
DISTI #
3125110
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.0374 / $13.3511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCP010505BP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP010505BP
Texas Instruments
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14/7 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Line Regulation-Max | 15% | |
Load Regulation-Max | 31% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |