Part Details for DCP010505BP-UG4 by Texas Instruments
Overview of DCP010505BP-UG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP010505BP-UG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG ISOLATED 5V 0.2A 7SOP | 15457 |
|
RFQ | |
|
Win Source Electronics | IC REG ISOLATED 5V 0.2A 7SOP | 19453 |
|
$7.1600 / $10.7400 | Buy Now |