Part Details for DCP01 by Burr-Brown Corp
Overview of DCP01 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCP01
DCP01 CAD Models
Resources and Additional Insights for DCP01
Reference Designs related to DCP01
-
TIDA-00702 具有精密电压、电流和功率限值的 60W、24V 高效工业电源
The TIDA-00702 is a 60-W, industrial AC-DC power supply designed for use in industrial and instrumentation systems such as process controls, factory automation, and machinery control. This reference design is a Quasi-resonant (QR) flyback converter implemented using the UCC28740 CC-CV flyback con
-
Isolated power architecture reference design for communication and analog input/output modules
This reference design provides a means to isolate I2C or SPI communication lines. This is often required in grid infrastructure applications such as protection relays and circuit breakers where high voltages are involved. This reference design provides both power isolation and signal isolation.
-
EEPROM Programming Tool Reference Design
The TIDA-01373 is a reference hardware and software example of a scalable programming tool for the DRV10983: DRV10975: DRV10983-Q1: and DRV10987 integrated BLDC motor drivers. These devices feature configurable EEPROM registers that need to be set to motor-specific parameters. This reference design provides details on how to program up to 8 motor driver devices to user-specified EEPROM motor parameter values at one time.