Part Details for DCP-CN3 by Metcal
Results Overview of DCP-CN3 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP-CN3 Information
DCP-CN3 by Metcal is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TUSB217ARWBTQ1 | Texas Instruments | USB 2.0 high-speed signal conditioner with DCP and CDP controllers 12-X2QFN -40 to 105 | |
TUSB217ARWBR | Texas Instruments | USB 2.0 high-speed signal conditioner with DCP and CDP controllers 12-X2QFN 0 to 70 | |
TUSB217ARWBT | Texas Instruments | USB 2.0 high-speed signal conditioner with DCP and CDP controllers 12-X2QFN 0 to 70 |
Price & Stock for DCP-CN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T6906
|
Newark | Tip, Desoldering, 420C, 0.76Mm, For Use With:Metcal Mfr-1100, Mfr-2200, Mfr-1300 Mfr-Dsi, Mfr-Dsx S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3000 / $46.9500 | Buy Now |
DISTI #
5358-DCP-CN3-ND
|
DigiKey | DCP DESOLDERING TIP, STANDARD LE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$41.5375 / $54.0400 | Buy Now |
DISTI #
745-DCP-CN3
|
Mouser Electronics | Soldering Irons Tip Desolder ID 0.76mm (0.031in) RoHS: Compliant | 4 |
|
$44.9000 | Buy Now |
DISTI #
DCP-CN3
|
TME | Tip: for desoldering irons, 0.76x2.03mm, 471°C Min Qty: 1 | 0 |
|
$36.9200 / $38.2700 | RFQ |
DISTI #
447-412
|
Techni-Tool, Inc. | Metcal DCP-CN3 DCP-CN3 CARTRIDGE FOR DSI METCAL OKI | 5 |
|
$44.9000 | Buy Now |
DISTI #
447-412
|
TestEquity LLC | Metcal DCP-CN3 DCP-CN3 CARTRIDGE FOR DSI METCAL OKI | 5 |
|
$44.9000 | Buy Now |
Part Details for DCP-CN3
DCP-CN3 CAD Models
DCP-CN3 Part Data Attributes
|
DCP-CN3
Metcal
Buy Now
|
Compare Parts:
DCP-CN3
Metcal
Select a part to compare: |
Samacsys Manufacturer | METCAL |