Part Details for DCO8W8S543G40LF by Amphenol Communications Solutions
Overview of DCO8W8S543G40LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCO8W8S543G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DCO8W8S543G40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8074
|
Newark | Dco8W8S543G40Lf-Dsub Power Stb 8W8 Pin/Tray |Amphenol Communications Solutions DCO8W8S543G40LF RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 / $18.2200 | Buy Now |
DISTI #
DCO8W8S543G40LF-ND
|
DigiKey | DSUB POWER STB Min Qty: 120 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.1862 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 15 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$16.9300 | Buy Now |
Part Details for DCO8W8S543G40LF
DCO8W8S543G40LF CAD Models
DCO8W8S543G40LF Part Data Attributes
|
DCO8W8S543G40LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCO8W8S543G40LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 8W8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCO8W8S543G40LF
This table gives cross-reference parts and alternative options found for DCO8W8S543G40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCO8W8S543G40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWC8W8SP2YRM53 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCO8W8S543G40LF vs L77TWC8W8SP2YRM53 |
DDMMY-8W8SB | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCO8W8S543G40LF vs DDMMY-8W8SB |
DCMY8W8SNMBAFR163 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCO8W8S543G40LF vs DCMY8W8SNMBAFR163 |
L77TWC8W8SHP3VRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCO8W8S543G40LF vs L77TWC8W8SHP3VRM6 |
L177TWC8W8SEP3SV4FRM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCO8W8S543G40LF vs L177TWC8W8SEP3SV4FRM6 |
DCM-8P8S-1A5N-A191-A197-146 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCO8W8S543G40LF vs DCM-8P8S-1A5N-A191-A197-146 |
DCMX8W8SK126 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCO8W8S543G40LF vs DCMX8W8SK126 |
DCMG8X8SVA197 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCO8W8S543G40LF vs DCMG8X8SVA197 |
L77TWC8W8SMP3VA514RM6 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCO8W8S543G40LF vs L77TWC8W8SMP3VA514RM6 |
DCM8W8SNMBRFR163 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCO8W8S543G40LF vs DCM8W8SNMBRFR163 |