Part Details for DCO8W8S300G30LF by Amphenol FCi
Overview of DCO8W8S300G30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCO8W8S300G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DCO8W8S300G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450905
|
RS | DCO8W8S300G30LF-D SUB PWR STB 8W8 SOCK | Amphenol FCI (Amphenol CS) DCO8W8S300G30LF Min Qty: 120 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5500 | RFQ |
DISTI #
BRGDCO8W8S300G30LF
|
Heilind Electronics | OEM ITEM 569-5KXF-MIX POWER (DW SE | Americas - 0 in Stock |
|
$13.1660 / $13.6049 | Buy Now |
DISTI #
BRGDCO8W8S300G30LF
|
Interstate Connecting Components | OEM ITEM 569-5KXF-MIX POWER (DW SE | 0 |
|
$13.1660 / $13.6049 | Buy Now |
Part Details for DCO8W8S300G30LF
DCO8W8S300G30LF CAD Models
DCO8W8S300G30LF Part Data Attributes
|
DCO8W8S300G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCO8W8S300G30LF
Amphenol FCi
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCO8W8S300G30LF
This table gives cross-reference parts and alternative options found for DCO8W8S300G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCO8W8S300G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCO8W8S300G30 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DCO8W8S300G30LF vs DCO8W8S300G30 |
DCO8W8S300G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DCO8W8S300G30LF vs DCO8W8S300G30LF |