Part Details for DCNLEV50-B by Littelfuse Inc
Overview of DCNLEV50-B by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNLEV50-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0380
|
Newark | Dcn 50A 900V 12V Coil Spst Ip67 Btm Mnt/ Bulk |Littelfuse DCNLEV50-B RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8600 / $43.2100 | Buy Now |
DISTI #
5346-DCNLEV50-B-ND
|
DigiKey | DC CONTACTOR 12V RELAY 50A 900V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
127 In Stock |
|
$44.6558 / $59.1500 | Buy Now |
DISTI #
576-DCNLEV50-B
|
Mouser Electronics | Contactors - Electromechanical 50A 900V 12V COIL SPST BM RoHS: Compliant | 52 |
|
$44.6500 / $52.0600 | Buy Now |
DISTI #
75576215
|
RS | DCN 50A 900V 12V Coil SPST IP67 Btm Mnt | Littelfuse DCNLEV50-B Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9700 | RFQ |
|
Onlinecomponents.com | Dcn 50A 900V 12V Coil Spst Ip67 Side Mnt/Bulk |Littelfuse DCNLEV50-BS RoHS: Compliant |
28 In Stock |
|
$36.8400 / $47.5200 | Buy Now |
DISTI #
84985142
|
Verical | High Current High Voltage DC Contactor Relay Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 27 |
|
$49.8550 / $61.7760 | Buy Now |
DISTI #
DCNLEV50-B
|
TTI | Contactors - Electromechanical 50A 900V 12V COIL SPST BM RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$41.9100 / $43.6000 | Buy Now |
|
Master Electronics | Dcn 50A 900V 12V Coil Spst Ip67 Side Mnt/Bulk |Littelfuse DCNLEV50-BS RoHS: Compliant |
28 In Stock |
|
$36.8400 / $47.5200 | Buy Now |