Part Details for DCNLEV100-ESN by Littelfuse Inc
Overview of DCNLEV100-ESN by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNLEV100-ESN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0379
|
Newark | Dcn 100A 750V 48V Coil Spst Ip67 Sm Np/ Bulk |Littelfuse DCNLEV100-ESN RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2400 / $47.9500 | Buy Now |
DISTI #
5346-DCNLEV100-ESN-ND
|
DigiKey | DC CONTACTOR 100A 750V 48VIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
22 In Stock |
|
$49.1282 / $65.0800 | Buy Now |
DISTI #
576-DCNLEV100-ESN
|
Mouser Electronics | Contactors - Electromechanical 100A 750V 48V COIL SM NP RoHS: Compliant | 0 |
|
$48.3300 / $64.7900 | Order Now |
DISTI #
75576214
|
RS | DCN 100A 750V 48V Coil SPST IP67 SM NP | Littelfuse DCNLEV100-ESN Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9200 | RFQ |
|
Future Electronics | DCNLEV100 Series 12VDC -40°C ~ 85°C Auxiliary Contacts Contactors RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks Container: Box | 0Box |
|
$47.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5900 / $53.9100 | Buy Now |
DISTI #
DCNLEV100-ESN
|
TTI | Contactors - Electromechanical 100A 750V 48V COIL SM NP RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$43.6400 / $44.5100 | Buy Now |
Part Details for DCNLEV100-ESN
DCNLEV100-ESN CAD Models
DCNLEV100-ESN Part Data Attributes
|
DCNLEV100-ESN
Littelfuse Inc
Buy Now
|
Compare Parts:
DCNLEV100-ESN
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |