Part Details for DCNLB200NB60 by Littelfuse Inc
Results Overview of DCNLB200NB60 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCNLB200NB60 Information
DCNLB200NB60 by Littelfuse Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DCNLB200NB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5058
|
Newark | Dcnlb 200A 48V Np Nc 60V 1Coil Contactor/ Bulk |Littelfuse DCNLB200NB60 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7600 / $59.2800 | Buy Now |
DISTI #
5346-DCNLB200NB60-ND
|
DigiKey | CVP RELAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$59.0171 / $74.4400 | Buy Now |
DISTI #
576-DCNLB200NB60
|
Mouser Electronics | Contactors - Electromechanical 200A 48V 60V COIL RoHS: Not Compliant | 0 |
|
$58.6900 / $62.6100 | Order Now |
DISTI #
75576188
|
RS | DCNLB 200A 48V NP NC 60V 1Coil Contactor | Littelfuse DCNLB200NB60 Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$92.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3700 / $76.3400 | Buy Now |
DISTI #
DCNLB200NB60
|
TTI | Contactors - Electromechanical 200A 48V 60V COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$59.0200 / $74.4400 | Buy Now |
DISTI #
77260
|
Waytek, Inc. | high Voltage DC Contactor DCNLB 200A 48V NP NC 60V (Vendor DISCO'd) Min Qty: 1 Package Multiple: 30 Lead time: 9 Weeks, 0 Days | 30 |
|
$71.9100 / $87.0300 | Buy Now |