Part Details for DCNHR100PF48 by Littelfuse Inc
Overview of DCNHR100PF48 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNHR100PF48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5010
|
Newark | Dcnhr 100A 450V P 48Vcoil/ Bulk |Littelfuse DCNHR100PF48 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8000 / $45.3100 | Buy Now |
DISTI #
5346-DCNHR100PF48-ND
|
DigiKey | CVP RELAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27 In Stock |
|
$48.3402 / $61.2300 | Buy Now |
DISTI #
576-DCNHR100PF48
|
Mouser Electronics | Contactors - Electromechanical 100A 450V P 48V COIL RoHS: Not Compliant | 23 |
|
$45.9400 / $59.3700 | Buy Now |
|
Future Electronics | CVPRelay RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 30Bulk |
|
$52.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$42.8300 / $59.8300 | Buy Now | |
DISTI #
DCNHR100PF48
|
TTI | Contactors - Electromechanical 100A 450V P 48V COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Bulk |
Americas - 30 In Stock |
|
$43.6600 / $52.0800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 60 |
|
$52.8800 / $56.6600 | Buy Now |
|
Ozdisan Elektronik | RELAY CONTACTOR 100A 450V SPST-NO (1 Form A) | 0 |
|
$80.1890 / $85.8022 | RFQ |
Part Details for DCNHR100PF48
DCNHR100PF48 CAD Models
DCNHR100PF48 Part Data Attributes:
|
DCNHR100PF48
Littelfuse Inc
Buy Now
|
Compare Parts:
DCNHR100PF48
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |