Part Details for DCNHR100PF12 by Littelfuse Inc
Overview of DCNHR100PF12 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNHR100PF12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5008
|
Newark | Dcnhr 100A 450V P 12Vcoil/ Bulk |Littelfuse DCNHR100PF12 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7900 / $45.3000 | Buy Now |
DISTI #
5346-DCNHR100PF12-ND
|
DigiKey | CVP RELAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$48.3218 / $61.2100 | Buy Now |
DISTI #
576-DCNHR100PF12
|
Mouser Electronics | Contactors - Electromechanical 100A 450V P 12V COIL RoHS: Not Compliant | 54 |
|
$45.9100 / $58.1600 | Buy Now |
|
Future Electronics | CVPRelay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 30Tray |
|
$46.6200 / $47.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$42.8200 / $59.8100 | Buy Now | |
DISTI #
DCNHR100PF12
|
TTI | Contactors - Electromechanical 100A 450V P 12V COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Bulk |
Americas - 30 In Stock |
|
$43.7000 / $52.0400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 20 |
|
$50.0500 / $53.6300 | Buy Now |
|
Ozdisan Elektronik | RELAY CONTACTOR 100A 450V SPST-NO (1 Form A) | 0 |
|
$82.9000 / $88.7030 | RFQ |
DISTI #
77251
|
Waytek, Inc. | High Voltage DC Contactor DCNHR 100A 450V P 12V Coil Min Qty: 1 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | 39 |
|
$50.0800 / $60.6100 | Buy Now |