Part Details for DCNEVT150-B by Littelfuse Inc
Overview of DCNEVT150-B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNEVT150-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0331
|
Newark | Dcn 150A 450V 12V Coil Spst Ip54 Btm Mnt/ Bulk |Littelfuse DCNEVT150-B Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.7300 / $146.0900 | Buy Now |
DISTI #
5346-DCNEVT150-B-ND
|
DigiKey | DC CONTACTOR 150A 450V 12VIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
20 In Stock |
|
$141.2690 / $167.4300 | Buy Now |
DISTI #
576-DCNEVT150-B
|
Mouser Electronics | Contactors - Electromechanical 150A 450V 12V COIL SPST BT MT RoHS: Compliant | 22 |
|
$148.0200 / $167.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$118.2100 / $247.6000 | Buy Now | |
DISTI #
DCNEVT150-B
|
TTI | Contactors - Electromechanical 150A 450V 12V COIL SPST BT MT RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 20 In Stock |
|
$141.2700 / $146.5400 | Buy Now |