Part Details for DCNEV250-FN by Littelfuse Inc
Overview of DCNEV250-FN by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNEV250-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0353
|
Newark | Dcn 250A 900V 72V Coil Spst Ip67 Bm Np/ Bulk |Littelfuse DCNEV250-FN RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5100 / $98.5000 | Buy Now |
DISTI #
5346-DCNEV250-FN-ND
|
DigiKey | DC CONTACTOR 250A 900V 72VIN Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$119.9420 | Buy Now |
DISTI #
576-DCNEV250-FN
|
Mouser Electronics | Contactors - Electromechanical 250A 900V 72V COIL BM NP RoHS: Compliant | 0 |
|
$102.6000 / $126.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.7200 / $166.9700 | Buy Now |
DISTI #
DCNEV250-FN
|
TTI | Contactors - Electromechanical 250A 900V 72V COIL BM NP RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$91.4300 / $105.0900 | Buy Now |
Part Details for DCNEV250-FN
DCNEV250-FN CAD Models
DCNEV250-FN Part Data Attributes
|
DCNEV250-FN
Littelfuse Inc
Buy Now
|
Compare Parts:
DCNEV250-FN
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |