Part Details for DCMY37S by ITT Interconnect Solutions
Overview of DCMY37S by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMY37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70796875
|
RS | Connector, D-sub, Rectangular, DMY, C | ITT Cannon DCMY37S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8500 / $31.0600 | RFQ |
DISTI #
DCMY37S
|
PEI Genesis | DSUB 37F SOD Y GF ZINC Min Qty: 1 | 1472 |
|
$24.2000 / $30.2500 | Buy Now |
Part Details for DCMY37S
DCMY37S CAD Models
DCMY37S Part Data Attributes
|
DCMY37S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMY37S
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.234 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DCMY37S
This table gives cross-reference parts and alternative options found for DCMY37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMY37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
17HTN-C-S-4F-2-C | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | DCMY37S vs 17HTN-C-S-4F-2-C |
PDI-37RS | Power Dynamics Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | DCMY37S vs PDI-37RS |
PDF-37R-P | Power Dynamics Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DCMY37S vs PDF-37R-P |
H5R37RA29B | Thomas & Betts | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DCMY37S vs H5R37RA29B |
777-SD-C-H-37-S-OL2-RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | DCMY37S vs 777-SD-C-H-37-S-OL2-RM5 |
PDF-37R-KH | Power Dynamics Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | DCMY37S vs PDF-37R-KH |
177-SD-C-H-37-S-OL2-RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | DCMY37S vs 177-SD-C-H-37-S-OL2-RM5 |
H4R37RA29JP | Thomas & Betts | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DCMY37S vs H4R37RA29JP |
H5R37RA29APM87 | Thomas & Betts | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | DCMY37S vs H5R37RA29APM87 |
H4R37RA29JS | Thomas & Betts | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DCMY37S vs H4R37RA29JS |