Part Details for DCMY21WA4SA197 by ITT Interconnect Solutions
Results Overview of DCMY21WA4SA197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCMY21WA4SA197 Information
DCMY21WA4SA197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DCMY21WA4SA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2486979
|
Farnell | D-SUB COMB CONNECTOR, RCPT, DC-21WA4 RoHS: Compliant Min Qty: 1 Container: Each | 3971 |
|
$38.6038 / $43.6790 | Buy Now |
DISTI #
965-DCMY21WA4SA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 21WA4 F SOD R FLO G TIN RoHS: Compliant | 0 |
|
$18.2000 | Order Now |
DISTI #
70796863
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DCMY21WA4SA... more RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3700 / $21.7100 | RFQ |
DISTI #
28872825
|
Verical | Conn D-Sub SKT 17Signal/4Cavity POS Solder Pot ST Panel Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3830 |
|
$15.7071 / $22.4835 | Buy Now |
DISTI #
77534679
|
Verical | Conn D-Sub SKT 17Signal/4Cavity POS Solder Pot ST Panel Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$24.0132 / $31.7309 | Buy Now |
DISTI #
DCMY21WA4SA197
|
PEI Genesis | COMBO 21WA4F SOD Y GF TIN Min Qty: 1 | 3830 |
|
$12.7000 / $16.1900 | Buy Now |
Part Details for DCMY21WA4SA197
DCMY21WA4SA197 CAD Models
DCMY21WA4SA197 Part Data Attributes
|
DCMY21WA4SA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMY21WA4SA197
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C4 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | FLOAT MOUNT | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |