Part Details for DCMY13W6SA197 by ITT Interconnect Solutions
Overview of DCMY13W6SA197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DCMY13W6SA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMY-13W6S-A197
|
Avnet Americas | Conn D-Subminiature SKT 7Signal/6Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: DCMY-13W6S-A197) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7750 / $23.8095 | Buy Now |
DISTI #
V90:2381_09592839
|
Arrow Electronics | Conn D-Sub SKT 7Signal/6Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 88 |
|
$9.0120 / $9.7330 | Buy Now |
DISTI #
70796855
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DCMY13W6SA197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8800 / $18.6000 | RFQ |
DISTI #
25984381
|
Verical | Conn D-Sub SKT 7Signal/6Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 88 |
|
$9.0120 / $9.7330 | Buy Now |
DISTI #
DCMY13W6SA197
|
PEI Genesis | COMBO 13W6F SOD Y GF TIN Min Qty: 1 | 1260 |
|
$8.8800 / $11.3100 | Buy Now |
Part Details for DCMY13W6SA197
DCMY13W6SA197 CAD Models
DCMY13W6SA197 Part Data Attributes
|
DCMY13W6SA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMY13W6SA197
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S7C6 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | FLOAT MOUNT | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |