Part Details for DCMY-37P-K87 by ITT Interconnect Solutions
Overview of DCMY-37P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMY-37P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMY37PK87
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port - Bulk (Alt: CAN DCMY37PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 506 Factory Stock |
|
$15.7238 / $32.3584 | Buy Now |
DISTI #
DCMY-37P-K87
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port - Bulk (Alt: DCMY-37P-K87) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3875 / $34.1695 | Buy Now |
DISTI #
74745091
|
RS | D Sub,053514-2368 | ITT Cannon DCMY-37P-K87 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3900 | RFQ |
DISTI #
ITTDCMY-37P-K87
|
Heilind Electronics | DCMY-37P-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9300 / $48.0200 | Buy Now |
DISTI #
ITTDCMY-37P-K87
|
Interstate Connecting Components | DCMY-37P-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.9300 / $48.0200 | Buy Now |
Part Details for DCMY-37P-K87
DCMY-37P-K87 CAD Models
DCMY-37P-K87 Part Data Attributes:
|
DCMY-37P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMY-37P-K87
ITT Interconnect Solutions
CONN D-SUB PLUG 37POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |