Part Details for DCMY-25W3P-K87 by ITT Interconnect Solutions
Overview of DCMY-25W3P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC25W3P500A00LF | Amphenol Communications Solutions | DC25W3P500A00LF-DSUB POWER STB 25W3P | |
DCO25W3P743G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 25W3 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front:Threaded Insert UNC 4.40, Back:Harpoons for 1.6mm PCB Thickness. | |
DCL25W3P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 25W3 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DCMY-25W3P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMY-25W3P-K87
|
Avnet Americas | Conn D-Subminiature PIN 22Signal/3Cavity POS Solder Cup ST Panel Mount 22 Terminal 1 Port - Bulk (Alt: DCMY-25W3P-K87) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2625 / $27.4355 | Buy Now |
DISTI #
965-DCMY-25W3P-K87
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$20.5100 / $21.7100 | Order Now |
DISTI #
74745084
|
RS | D Sub,053514-2354 | ITT Cannon DCMY-25W3P-K87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1800 | RFQ |
DISTI #
ITTDCMY-25W3P-K87
|
Heilind Electronics | DCMY-25W3P-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3100 / $37.9600 | Buy Now |
DISTI #
ITTDCMY-25W3P-K87
|
Interstate Connecting Components | DCMY-25W3P-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.3100 / $37.9600 | Buy Now |