Datasheets
DCMY-17W5S-K126 by: ITT Interconnect Solutions

CONN D-SUB RCPT 17POS PNL MNT

Part Details for DCMY-17W5S-K126 by ITT Interconnect Solutions

Overview of DCMY-17W5S-K126 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
L77TWC17W5S Amphenol Communications Solutions Dsub, Machined Hybrid, 17W5, Signal (7.5A) Contacts Only, Socket, Soldercup Cable Mount, Bright Tin Shell, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole
HM2DK1267PLF Amphenol Communications Solutions Millipacs Accessories Discrimination Key having colour CEMENT GREY,PLUG MODULE and ROHS COMPLIANT
HM2DK1268PLF Amphenol Communications Solutions Millipacs Accessories Discrimination Key having colour OLIVE YELLOW,PLUG MODULE and ROHS COMPLIANT

Price & Stock for DCMY-17W5S-K126

Part # Distributor Description Stock Price Buy
DISTI # DCMY-17W5S-K126
Avnet Americas Conn D-Subminiature SKT 12Signal/5Cavity POS Solder Cup ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: DCMY-17W5S-K126) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 126 $26.3255
  • 210 $24.9025
  • 336 $23.4795
  • 630 $16.6005
  • 1,260 $13.7605
  • 6,300 $11.6775
  • 12,600 $10.8125
$10.8125 / $26.3255 Buy Now
DISTI # 965-DCMY-17W5S-K126
Mouser Electronics D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant 0
  • 126 $20.8300
  • 252 $19.6800
$19.6800 / $20.8300 Order Now
DISTI # 74745079
RS D Sub,053514-2344 | ITT Cannon DCMY-17W5S-K126 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 126 $20.3300
$20.3300 RFQ
DISTI # ITTDCMY-17W5S-K126
Heilind Electronics DCMY-17W5S-K126 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 32 $36.4200
  • 63 $22.7700
  • 95 $17.9300
  • 126 $17.5700
$17.5700 / $36.4200 Buy Now
DISTI # ITTDCMY-17W5S-K126
Interstate Connecting Components DCMY-17W5S-K126 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 32 $36.4200
  • 63 $22.7700
  • 95 $17.9300
  • 126 $17.5700
$17.5700 / $36.4200 Buy Now

Part Details for DCMY-17W5S-K126

DCMY-17W5S-K126 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DCMY-17W5S-K126 Part Data Attributes

DCMY-17W5S-K126 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
DCMY-17W5S-K126 ITT Interconnect Solutions CONN D-SUB RCPT 17POS PNL MNT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Additional Feature SHIELDED
Body Breadth 0.494 inch
Body Length 2.728 inch
Body/Shell Style RECEPTACLE
Cable Types RG-179
Connector Type D SUBMINIATURE CONNECTOR
Contact Arrangement S12C5
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (30)
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Resistance 55 mΩ
Contact Style HYBRID
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYESTER
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Option 1 #4-40
Mounting Option 2 FLOAT BUSHING
Mounting Type PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Shell Size 4/C
Termination Type SOLDER
Total Number of Contacts 17
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMY-17W5S-K126 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMY-17W5S-K126 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DCMY-17W5S-K126 would you like to use for your alert(s)?
  • Please alert me when DCMY-17W5S-K126 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMY-17W5S-K126 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMY-17W5S-K126 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMY-17W5S-K126 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMY-17W5S-K126.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMY-17W5S-K126 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: