Part Details for DCMX391T450AB2B by Cornell Dubilier Electronics Inc
Overview of DCMX391T450AB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMX391T450AB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9209
|
Newark | Capacitor Alum Elec, 390Uf, 450V, Capacitance:390µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Product Range:Dcmx Series Rohs Compliant: Yes |Cornell Dubilier DCMX391T450AB2B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1700 | Buy Now |
DISTI #
DCMX391T450AB2B-ND
|
DigiKey | CAP ALUM 390UF 450V SCREW Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1345 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
74 Partner Stock |
|
$16.6400 / $36.4700 | Buy Now |
DISTI #
80597688
|
Verical | DCMX391T450AB2B Min Qty: 3 Package Multiple: 1 | Americas - 74 |
|
$25.9800 | Buy Now |
DISTI #
C1S154100067437
|
Chip1Stop | Capacitor Aluminum | 74 |
|
$33.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
74 Partner Stock |
|
$16.6400 / $36.4700 | Buy Now |
Part Details for DCMX391T450AB2B
DCMX391T450AB2B CAD Models
DCMX391T450AB2B Part Data Attributes
|
DCMX391T450AB2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMX391T450AB2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 390uF, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
Leakage Current | 0.8775 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMX391T450AB2B
This table gives cross-reference parts and alternative options found for DCMX391T450AB2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMX391T450AB2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36DA391F450AB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 390uF, Chassis Mount, RADIAL LEADED, CAN | Chemi-Con | DCMX391T450AB2B vs 36DA391F450AB2A |
3186BC391T450BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | DCMX391T450AB2B vs 3186BC391T450BJA1 |
3186BC391T450BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 390uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | DCMX391T450AB2B vs 3186BC391T450BXA |
3186BC391T450MHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 390uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | DCMX391T450AB2B vs 3186BC391T450MHA1 |
3186BC391T450BPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 390uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | DCMX391T450AB2B vs 3186BC391T450BPA |
3186BC391T450AXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 390uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | DCMX391T450AB2B vs 3186BC391T450AXA |
3186BC391T450AJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | DCMX391T450AB2B vs 3186BC391T450AJA |
3186BC391T450MHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 390uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | DCMX391T450AB2B vs 3186BC391T450MHA |
3186BC391T450BRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 390uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | DCMX391T450AB2B vs 3186BC391T450BRA |
3186BC391T450MXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 390uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | DCMX391T450AB2B vs 3186BC391T450MXA |