Part Details for DCMX323U040AC2B by Cornell Dubilier Electronics Inc
Overview of DCMX323U040AC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCMX323U040AC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K5389
|
Newark | Aluminum Electrolytic Capacitor 32000Uf, 40V, +75, -10%, Screw, Capacitance:32000Μf, Voltage(Dc):40V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 85°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier DCMX323U040AC2B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.1600 | Buy Now |
DISTI #
DCMX323U040AC2B-ND
|
DigiKey | CAP ALUM 32000UF 40V SCREW CHAS Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1218 | Buy Now |
DISTI #
598-DCMX323U40AC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 32000uF Case 1.375 x 4.125in RoHS: Compliant | 0 |
|
$17.3300 / $17.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$18.6400 / $31.6500 | Buy Now |
DISTI #
DCMX323U040AC2B
|
IBS Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 32000uF Case 1.375 x 4.125in Min Qty: 50 Package Multiple: 1 | 1 |
|
$27.0140 | Buy Now |
DISTI #
DCMX323U040AC2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$17.3100 | Buy Now |
DISTI #
C1S154100163342
|
Chip1Stop | Cap Aluminum Lytic 32000uF 40V -10% to 75% (34.93 X 104.78mm) Screw Terminal 2000h 85C RoHS: Compliant | 1 |
|
$32.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$18.6400 / $31.6500 | Buy Now |
Part Details for DCMX323U040AC2B
DCMX323U040AC2B CAD Models
DCMX323U040AC2B Part Data Attributes
|
DCMX323U040AC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMX323U040AC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 32000uF, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 32000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 6.4 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 9400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |