Part Details for DCMX143U075BB2B by Cornell Dubilier Electronics Inc
Results Overview of DCMX143U075BB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCMX143U075BB2B Information
DCMX143U075BB2B by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DCMX143U075BB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMX143U075BB2B-ND
|
DigiKey | CAP ALUM 14000UF 75V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
38 In Stock |
|
$31.6770 / $43.0400 | Buy Now |
DISTI #
598-DCMX143U75BB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 75V 14000uF Case 2.000 x 3.125in RoHS: Compliant | 10 |
|
$29.1100 / $49.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.8600 / $40.1500 | Buy Now |
DISTI #
DCMX143U075BB2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 75V 14000uF Case 2.000 x 3.125in RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.4300 / $30.5700 | Buy Now |
Part Details for DCMX143U075BB2B
DCMX143U075BB2B CAD Models
DCMX143U075BB2B Part Data Attributes
|
DCMX143U075BB2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMX143U075BB2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 14000uF, Chassis Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 14000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 5.25 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 8900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |