Part Details for DCMX113M400DG2B by Cornell Dubilier Electronics Inc
Results Overview of DCMX113M400DG2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCMX113M400DG2B Information
DCMX113M400DG2B by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DCMX113M400DG2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9162
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMX113M400DG2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.8600 | Buy Now |
DISTI #
DCMX113M400DG2B-ND
|
DigiKey | CAP ALUM 11000UF 20% 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27 In Stock |
|
$158.9592 / $214.1500 | Buy Now |
DISTI #
598-DCMX113M400DG2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400V 11000uF Case 3.00 X 8.625in RoHS: Compliant | 0 |
|
$165.2500 / $210.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$156.4200 / $428.4300 | Buy Now |
DISTI #
DCMX113M400DG2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 400V 11000uF Case 3.00 X 8.625in RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$154.1600 / $160.3900 | Buy Now |
Part Details for DCMX113M400DG2B
DCMX113M400DG2B CAD Models
DCMX113M400DG2B Part Data Attributes
|
DCMX113M400DG2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMX113M400DG2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |