Part Details for DCMW37P0MTXLF by Amphenol Communications Solutions
Overview of DCMW37P0MTXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMW37P0MTXLF
DCMW37P0MTXLF CAD Models
DCMW37P0MTXLF Part Data Attributes
|
DCMW37P0MTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMW37P0MTXLF
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMW37P0MTXLF
This table gives cross-reference parts and alternative options found for DCMW37P0MTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMW37P0MTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCO37P365MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMW37P0MTXLF vs DCO37P365MTXLF |
09654265802 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | DCMW37P0MTXLF vs 09654265802 |
DCN37P365GXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCMW37P0MTXLF vs DCN37P365GXXXXLF |
17DFCG37PAVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCMW37P0MTXLF vs 17DFCG37PAVF |
DCMV37P465HTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCMW37P0MTXLF vs DCMV37P465HTXLF |
L777SDCG37PVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMW37P0MTXLF vs L777SDCG37PVFM |
DCMS37P464HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCMW37P0MTXLF vs DCMS37P464HXLF |
DCMO37P700 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMW37P0MTXLF vs DCMO37P700 |
17D-CG37P1ATNVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCMW37P0MTXLF vs 17D-CG37P1ATNVF |
717DFCG37POL2VFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DCMW37P0MTXLF vs 717DFCG37POL2VFM |