Part Details for DCMV25C3PNK87 by ITT Interconnect Solutions
Overview of DCMV25C3PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DCMV25C3PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMV25C3PNK87
|
Avnet Americas | COMBO 25W3M PCB STR V GF C TIN - Bulk (Alt: CAN DCMV25C3PNK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 56 Factory Stock |
|
RFQ | |
DISTI #
695-DCMV25C3PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 25W3M PCB STR V GF C TIN RoHS: Compliant | 0 |
|
$54.1800 / $67.2400 | Order Now |
DISTI #
31376277
|
Verical | Conn D-Sub PIN 3Coaxial/22Signal POS Solder ST Thru-Hole 31 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$33.7836 / $48.3568 | Buy Now |
DISTI #
DCMV25C3PNK87
|
PEI Genesis | COMBO 25W3M PCB STR V GF C TIN Min Qty: 1 | 113 |
|
$29.4800 / $37.5700 | Buy Now |
Part Details for DCMV25C3PNK87
DCMV25C3PNK87 CAD Models
DCMV25C3PNK87 Part Data Attributes
|
DCMV25C3PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMV25C3PNK87
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMV25C3PNK87
This table gives cross-reference parts and alternative options found for DCMV25C3PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMV25C3PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM25W3PNMBEFR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMV25C3PNK87 vs DCM25W3PNMBEFR163 |
DEME-25W3PZTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV25C3PNK87 vs DEME-25W3PZTI |
L777TWC25W3PP2SYRM54 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMV25C3PNK87 vs L777TWC25W3PP2SYRM54 |
CBC25W3M12-X | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DCMV25C3PNK87 vs CBC25W3M12-X |
DCMV25C3PYK127 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMV25C3PNK87 vs DCMV25C3PYK127 |
DDM-25W3PE | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV25C3PNK87 vs DDM-25W3PE |
L177TWC25W3P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMV25C3PNK87 vs L177TWC25W3P |
DAMMY-25W3PH | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV25C3PNK87 vs DAMMY-25W3PH |
DCM-25P3P-1A5N-A191-K87-162 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCMV25C3PNK87 vs DCM-25P3P-1A5N-A191-K87-162 |
DAME-25W3PE | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV25C3PNK87 vs DAME-25W3PE |