Part Details for DCMV21CA4PNK87 by ITT Interconnect Solutions
Overview of DCMV21CA4PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DCMV21CA4PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DCMV21CA4PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 21WA4M PCB STR V GF C TI RoHS: Compliant | 0 |
|
$61.5000 / $76.3100 | Order Now |
Part Details for DCMV21CA4PNK87
DCMV21CA4PNK87 CAD Models
DCMV21CA4PNK87 Part Data Attributes
|
DCMV21CA4PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMV21CA4PNK87
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMV21CA4PNK87
This table gives cross-reference parts and alternative options found for DCMV21CA4PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMV21CA4PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWC21WA4PMP2SV3FRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMV21CA4PNK87 vs L177TWC21WA4PMP2SV3FRM6 |
DDML21WA4P543NLF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMV21CA4PNK87 vs DDML21WA4P543NLF |
DCMU-21CA4P-OL4-K87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCMV21CA4PNK87 vs DCMU-21CA4P-OL4-K87 |
DDMMY-21WA-4PE | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV21CA4PNK87 vs DDMMY-21WA-4PE |
L777TWC21WA4PHSV3FRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMV21CA4PNK87 vs L777TWC21WA4PHSV3FRM6 |
DBMO21WA4P543NLF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMV21CA4PNK87 vs DBMO21WA4P543NLF |
DCM-21WA-4PH | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV21CA4PNK87 vs DCM-21WA-4PH |
L177TWC21WA4PHP3SV4RRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMV21CA4PNK87 vs L177TWC21WA4PHP3SV4RRM6 |
DBMMY-21WA-4PM | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV21CA4PNK87 vs DBMMY-21WA-4PM |
DCM-21PA4P-1AFN-A191-K87-146 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCMV21CA4PNK87 vs DCM-21PA4P-1AFN-A191-K87-146 |