There are no models available for this part yet.
Overview of DCMV-8X8S-N-K126 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DCMV-8X8S-N-K126 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCMV-8X8SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: DCMV-8X8SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DCMV-8X8S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: DCMV-8X8S-N-K126) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$83.5800 / $161.0820 | Buy Now | |
DISTI #
CAN DCMV8X8SNK126
|
Avnet Americas | Conn Combo D-Subminiature SKT 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: CAN DCMV8X8SNK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-DCMV-8X8S-N-K126
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$140.9900 | Order Now | |
DISTI #
74745071
|
RS | D Sub,053514-2322 | ITT Cannon DCMV-8X8S-N-K126 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$127.8400 | RFQ | |
DISTI #
ITTDCMV-8X8S-N-K126
|
Heilind Electronics | DCMV-8X8S-N-K126 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.8300 / $327.7000 | Buy Now | ||
DISTI #
ITTDCMV-8X8S-N-K126
|
Interstate Connecting Components | DCMV-8X8S-N-K126 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$112.8300 / $327.7000 | Buy Now |
CAD Models for DCMV-8X8S-N-K126 by ITT Interconnect Solutions
Part Data Attributes for DCMV-8X8S-N-K126 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
SHIELDED
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.274 inch
|
Body Length
|
2.728 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S0C8
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
ROUND STANDOFF
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Terminal Length
|
0.153 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DCMV-8X8S-N-K126
This table gives cross-reference parts and alternative options found for DCMV-8X8S-N-K126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMV-8X8S-N-K126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMP8X8SJK126 | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMV-8X8S-N-K126 vs DCMP8X8SJK126 |