Part Details for DCMV-21XA4S-N-K126 by ITT Interconnect Solutions
Overview of DCMV-21XA4S-N-K126 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMV-21XA4S-N-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMV-21XA4S-N-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 4Power/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: DCMV-21XA4S-N-K126) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4500 / $130.1105 | Buy Now |
DISTI #
DCMV-21XA4SN-K126
|
Avnet Americas | Conn Combo D-Subminiature SKT 4Power/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: DCMV-21XA4SN-K126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-053514-2128
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$97.3000 | Order Now |
DISTI #
74745043
|
RS | D Sub,053514-2269 | ITT Cannon DCMV-21XA4S-N-K126 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$100.4700 | RFQ |
DISTI #
ITTDCMV-21XA4S-N-K126
|
Heilind Electronics | DCMV-21XA4S-N-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.5900 / $249.2300 | Buy Now |
DISTI #
ITTDCMV-21XA4S-N-K126
|
Interstate Connecting Components | DCMV-21XA4S-N-K126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$89.5900 / $249.2300 | Buy Now |
Part Details for DCMV-21XA4S-N-K126
DCMV-21XA4S-N-K126 CAD Models
DCMV-21XA4S-N-K126 Part Data Attributes
|
DCMV-21XA4S-N-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMV-21XA4S-N-K126
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMV-21XA4S-N-K126
This table gives cross-reference parts and alternative options found for DCMV-21XA4S-N-K126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMV-21XA4S-N-K126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCME-21WA-4S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Socket, | Cinch Connectivity Solutions | DCMV-21XA4S-N-K126 vs DCME-21WA-4S |
DCMY-21WA-4ST | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | DCMV-21XA4S-N-K126 vs DCMY-21WA-4ST |
DCME-21WA-4ST | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Socket | Cinch Connectivity Solutions | DCMV-21XA4S-N-K126 vs DCME-21WA-4ST |
DCM21XA4SM-NM-K52 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DCMV-21XA4S-N-K126 vs DCM21XA4SM-NM-K52 |