Part Details for DCMV-17H5P-N-K127 by ITT Interconnect Solutions
Overview of DCMV-17H5P-N-K127 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCMV37P300 | Amphenol Communications Solutions | DSUB DM SIG STB 37 PIN | |
2SK1272-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-92, /Bag | |
2SK1273-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DCMV-17H5P-N-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMV-17H5P-N-K127
|
Avnet Americas | Conn Combo D-Subminiature PIN 5Power/12Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DCMV-17H5P-N-K127) RoHS: Compliant Min Qty: 126 Package Multiple: 21 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7711 / $55.6339 | Buy Now |
DISTI #
DCMV-17H5PN-K127
|
Avnet Americas | Conn Combo D-Subminiature PIN 5Power/12Signal POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DCMV-17H5PN-K127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-053514-2102
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$57.8700 | Order Now |
DISTI #
74745030
|
RS | D Sub,053514-2244 | ITT Cannon DCMV-17H5P-N-K127 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$59.7600 | RFQ |
DISTI #
ITTDCMV-17H5P-N-K127
|
Heilind Electronics | DCMV-17H5P-N-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2800 / $148.2400 | Buy Now |
DISTI #
ITTDCMV-17H5P-N-K127
|
Interstate Connecting Components | DCMV-17H5P-N-K127 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.2800 / $148.2400 | Buy Now |
Part Details for DCMV-17H5P-N-K127
DCMV-17H5P-N-K127 CAD Models
DCMV-17H5P-N-K127 Part Data Attributes
|
DCMV-17H5P-N-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMV-17H5P-N-K127
ITT Interconnect Solutions
CONN DSUB PLUG 17POS PNL MNT SLD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | SHIELDED | |
Body Breadth | 0.19 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S12C5 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |