Part Details for DCMT27H2PYK127 by ITT Interconnect Solutions
Overview of DCMT27H2PYK127 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMT27H2PYK127
DCMT27H2PYK127 CAD Models
DCMT27H2PYK127 Part Data Attributes
|
DCMT27H2PYK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMT27H2PYK127
ITT Interconnect Solutions
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMT27H2PYK127
This table gives cross-reference parts and alternative options found for DCMT27H2PYK127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMT27H2PYK127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM-27W2PTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMT27H2PYK127 vs DEM-27W2PTI |
DCMG27X2PJK127 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMT27H2PYK127 vs DCMG27X2PJK127 |
DCM27W2PNMBOL2FR163 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMT27H2PYK127 vs DCM27W2PNMBOL2FR163 |
L717TWC27W2PCSYRM53 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMT27H2PYK127 vs L717TWC27W2PCSYRM53 |
DCM-27P2P-1AWN-A191-K87-146 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCMT27H2PYK127 vs DCM-27P2P-1AWN-A191-K87-146 |
DAM27W2P500NLF | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMT27H2PYK127 vs DAM27W2P500NLF |
DCMMN27V2PN | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMT27H2PYK127 vs DCMMN27V2PN |
DDMY-27W2PMTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMT27H2PYK127 vs DDMY-27W2PMTI |
DCMU27C2PYK127 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMT27H2PYK127 vs DCMU27C2PYK127 |
DCM-27W2P-1A9N-A191-K87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCMT27H2PYK127 vs DCM-27W2P-1A9N-A191-K87 |