Part Details for DCMP21HA4SJA197 by ITT Interconnect Solutions
Overview of DCMP21HA4SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCMP21HA4SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DCMP21HA4SJA197
|
Mouser Electronics | Circular MIL Spec Connector DSUB 21HA4 F PCR/A BRAC G HP T RoHS: Compliant | 0 |
|
$70.5500 | Order Now |
DISTI #
70796511
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DCMP21HA4SJA197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6100 / $64.5200 | RFQ |
DISTI #
29339108
|
Verical | Conn D-Sub SKT 4Power/17Signal POS Solder RA Thru-Hole 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 319 |
|
$86.8066 | Buy Now |
Part Details for DCMP21HA4SJA197
DCMP21HA4SJA197 CAD Models
DCMP21HA4SJA197 Part Data Attributes
|
DCMP21HA4SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMP21HA4SJA197
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 1.127 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |