There are no models available for this part yet.
Overview of DCMP17H5SJA197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCMP17H5SJA197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN DCMP17H5SJA19
|
Avnet Americas | Combination Layout D Sub Connector, Combo D*MM Series, DC-17W5, Receptacle, 17 Contacts - Bulk (Alt: CAN DCMP17H5SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
$66.4975 / $140.8683 | Buy Now | |
DISTI #
DCMP-17H5S-J-A197
|
Avnet Americas | Combination Layout D Sub Connector, Combo D*MM Series, DC-17W5, Receptacle, 17 Contacts - Bulk (Alt: DCMP-17H5S-J-A197) RoHS: Compliant Min Qty: 126 Package Multiple: 21 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4625 / $93.6470 | Buy Now | |
DISTI #
V90:2381_17952425
|
Arrow Electronics | Conn D-Sub SKT 5Power/12Signal POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 119 |
|
$55.5600 / $63.1500 | Buy Now | |
DISTI #
70796499
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DCMP17H5SJA197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5400 / $73.1700 | RFQ | |
DISTI #
26167352
|
Verical | Conn D-Sub SKT 5Power/12Signal POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 119 |
|
$55.5600 / $63.1500 | Buy Now | |
DISTI #
29339110
|
Verical | Conn D-Sub SKT 5Power/12Signal POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$70.9307 / $110.3551 | Buy Now | |
DISTI #
DCMP17H5SJA197
|
PEI Genesis | COMBO 17W5F PCB RA P GF H TIN | 0 |
|
Buy Now |
CAD Models for DCMP17H5SJA197 by ITT Interconnect Solutions
Part Data Attributes for DCMP17H5SJA197 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Days
|
Additional Feature
|
COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
1.127 inch
|
Body Length
|
2.728 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S12C5
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Terminal Length
|
0.153 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|