-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN D-SUB PLUG 8POS R/A SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCMP-8H8P-J-K127 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCK127BG | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 1 to 5.5 V, 1 A, Auto-discharge, WCSP4G | |
2SK1272-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-92, /Bag | |
2SK1273-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMP-8H8P-J-K127
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DC-8W8, Plug, 8 Contacts, 8 Power, Solder - Bulk (A... more RoHS: Compliant Min Qty: 126 Package Multiple: 21 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9376 / $79.6927 | Buy Now |
DISTI #
965-DCMP-8H8P-J-K127
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$91.1100 | Order Now |
DISTI #
74745014
|
RS | D Sub,053514-2214 | ITT Cannon DCMP-8H8P-J-K127 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6400 | RFQ |
DISTI #
ITTDCMP-8H8P-J-K127
|
Heilind Electronics | DCMP-8H8P-J-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.9300 / $222.3700 | Buy Now |
DISTI #
ITTDCMP-8H8P-J-K127
|
Interstate Connecting Components | DCMP-8H8P-J-K127 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.9300 / $222.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCMP-8H8P-J-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMP-8H8P-J-K127
ITT Interconnect Solutions
CONN D-SUB PLUG 8POS R/A SOLDER
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 1.121 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DCMP-8H8P-J-K127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMP-8H8P-J-K127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCME-8W8P | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, #4-40, Plug | DCMP-8H8P-J-K127 vs DCME-8W8P |
DCMP8X8PJK127 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, #4-40, Plug, | DCMP-8H8P-J-K127 vs DCMP8X8PJK127 |