Part Details for DCMP-25C3P-J-K127 by ITT Interconnect Solutions
Overview of DCMP-25C3P-J-K127 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCMP-25C3P-J-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMP-25C3P-J-K127
|
Avnet Americas | - Bulk (Alt: DCMP-25C3P-J-K127) Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7020 / $126.6120 | Buy Now |
DISTI #
CAN DCMP25C3PJK12
|
Avnet Americas | - Bulk (Alt: CAN DCMP25C3PJK12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 90 Factory Stock |
|
RFQ | |
DISTI #
965-053514-2022
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$109.3900 | Order Now |
DISTI #
74744990
|
RS | D Sub,053514-2188 | ITT Cannon DCMP-25C3P-J-K127 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$100.4800 | RFQ |
DISTI #
ITTDCMP-25C3P-J-K127
|
Heilind Electronics | DCMP-25C3P-J-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Combo D-Subminiature PIN 3Coaxial/22Signal POS Solder RA 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$89.6000 / $249.2700 | Buy Now |
DISTI #
ITTDCMP-25C3P-J-K127
|
Interstate Connecting Components | DCMP-25C3P-J-K127 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Combo D-Subminiature PIN 3Coaxial/22Signal POS Solder RA 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$89.6000 / $249.2700 | Buy Now |
Part Details for DCMP-25C3P-J-K127
DCMP-25C3P-J-K127 CAD Models
DCMP-25C3P-J-K127 Part Data Attributes
|
DCMP-25C3P-J-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMP-25C3P-J-K127
ITT Interconnect Solutions
CONN D-SUB PLUG 25POS R/A SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | APPLICATION: VIDEO COAXIAL TRANSMISSION, EMI/RFI SHIELDED | |
Body Depth | 0.494 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S22C3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMP-25C3P-J-K127
This table gives cross-reference parts and alternative options found for DCMP-25C3P-J-K127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMP-25C3P-J-K127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMP25H3PJK127 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DCMP-25C3P-J-K127 vs DCMP25H3PJK127 |
DCMP25X3PJK127 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DCMP-25C3P-J-K127 vs DCMP25X3PJK127 |