Part Details for DCMN27X2PNK87 by ITT Interconnect Solutions
Overview of DCMN27X2PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMN27X2PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMN27X2PNK87-ND
|
DigiKey | CONN D-SUB PLUG 27P PNL MNT SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DCMN27X2PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 27W2M PCB STR N GF X TIN RoHS: Compliant | 0 |
|
$59.1000 / $73.3400 | Order Now |
|
Quest Components | 2 |
|
$97.7949 / $102.9420 | Buy Now |
Part Details for DCMN27X2PNK87
DCMN27X2PNK87 CAD Models
DCMN27X2PNK87 Part Data Attributes
|
DCMN27X2PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMN27X2PNK87
ITT Interconnect Solutions
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMN27X2PNK87
This table gives cross-reference parts and alternative options found for DCMN27X2PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMN27X2PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWC27W2PMP3SV3RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMN27X2PNK87 vs L177TWC27W2PMP3SV3RRM6 |
DCMV27H2PYK127 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCMN27X2PNK87 vs DCMV27H2PYK127 |
L717TWC27W2PHP3SVRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMN27X2PNK87 vs L717TWC27W2PHP3SVRM6 |
DDME-27W2PTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMN27X2PNK87 vs DDME-27W2PTI |
L177TWC27W2PHSVA514RM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMN27X2PNK87 vs L177TWC27W2PHSVA514RM6 |
DCM-27P2P-1A8N-A191-K87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCMN27X2PNK87 vs DCM-27P2P-1A8N-A191-K87 |
DCML27W2P500NLF | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCMN27X2PNK87 vs DCML27W2P500NLF |
L717TWC27W2PHCSVFMRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMN27X2PNK87 vs L717TWC27W2PHCSVFMRM6 |
DBM-27W2PBTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMN27X2PNK87 vs DBM-27W2PBTI |
DEMME-27W2P | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMN27X2PNK87 vs DEMME-27W2P |