Part Details for DCMM37PH by ITT Interconnect Solutions
Overview of DCMM37PH by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMM37PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMM-37P-H
|
Avnet Americas | DSUB,37,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DCMM-37P-H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7125 / $77.1080 | Buy Now |
DISTI #
DCMM37PH
|
Avnet Americas | DSUB,37,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DCMM37PH) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DCMM37PH
|
Avnet Americas | DSUB,37,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: CAN DCMM37PH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 634 Factory Stock |
|
$39.6163 / $81.5258 | Buy Now |
DISTI #
70796064
|
RS | Connector, D-sub, Rectangular, DMM, C | ITT Cannon DCMM37PH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6700 / $57.2600 | RFQ |
|
Quest Components | 60 |
|
$29.5613 / $34.7780 | Buy Now |
Part Details for DCMM37PH
DCMM37PH CAD Models
DCMM37PH Part Data Attributes
|
DCMM37PH
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM37PH
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM37PH
This table gives cross-reference parts and alternative options found for DCMM37PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM37PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-502337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM37PH vs 94106-502337 |
94106-317437 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM37PH vs 94106-317437 |
94106-512337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM37PH vs 94106-512337 |
94106-191237 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM37PH vs 94106-191237 |
94106-522337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM37PH vs 94106-522337 |
94106-391437 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM37PH vs 94106-391437 |
94106-127437 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM37PH vs 94106-127437 |
94106-104337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM37PH vs 94106-104337 |
94106-514137 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM37PH vs 94106-514137 |
94106-104137 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM37PH vs 94106-104137 |