Part Details for DCMM-37S by ITT Interconnect Solutions
Overview of DCMM-37S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMM-37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1804-ND
|
DigiKey | CONN D-SUB RCPT 37POS PNL MNT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
184 In Stock |
|
$28.7394 / $38.8100 | Buy Now |
DISTI #
965-DCMM-37S
|
Mouser Electronics | D-Sub MIL Spec Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 68 |
|
$34.5100 / $38.4500 | Buy Now |
DISTI #
V90:2381_09594906
|
Arrow Electronics | Conn D-Sub SKT 37 POS 1.4mm Solder Cup ST Panel Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$33.6400 / $40.2000 | Buy Now |
DISTI #
ITTDCMM-37S
|
Heilind Electronics | DCMM-37S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle |
5 In Stock 750 On Order |
|
$29.6600 / $62.5800 | Buy Now |
DISTI #
77691236
|
Verical | Conn D-Sub SKT 37 POS 1.4mm Solder Cup ST Panel Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 4 |
|
$77.1640 / $78.5194 | Buy Now |
DISTI #
25976342
|
Verical | Conn D-Sub SKT 37 POS 1.4mm Solder Cup ST Panel Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$33.6400 / $40.2000 | Buy Now |
DISTI #
ITTDCMM-37S
|
Interstate Connecting Components | DCMM-37S | 0 |
|
Buy Now | |
|
Master Electronics | D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle |
5 In Stock 750 On Order |
|
$29.6600 / $62.5800 | Buy Now |
Part Details for DCMM-37S
DCMM-37S CAD Models
DCMM-37S Part Data Attributes:
|
DCMM-37S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-37S
ITT Interconnect Solutions
CONN D-SUB RCPT 37POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.234 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DCMM-37S
This table gives cross-reference parts and alternative options found for DCMM-37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H4R37ST29C | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | ABB Installation Products Inc | DCMM-37S vs H4R37ST29C |
PDI-37R-13P | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCMM-37S vs PDI-37R-13P |
PDI-37R-13PH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCMM-37S vs PDI-37R-13PH |
H5R37RA29BS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DCMM-37S vs H5R37RA29BS |
PDI-37R-5KH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DCMM-37S vs PDI-37R-5KH |
PDI-37R-5JH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCMM-37S vs PDI-37R-5JH |
L17TF3700104 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DCMM-37S vs L17TF3700104 |
L77SDCG37SVFM | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DCMM-37S vs L77SDCG37SVFM |
H2R37ST29B | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | DCMM-37S vs H2R37ST29B |
H3R37RA29CS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DCMM-37S vs H3R37RA29CS |