Part Details for DCMM-37S-M by ITT Interconnect Solutions
Results Overview of DCMM-37S-M by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCMM-37S-M Information
DCMM-37S-M by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DCMM-37S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DCMM-37S-M-ND
|
DigiKey | CONN D-SUB RCPT 37P PNL MNT SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
85 In Stock |
|
$73.2250 / $80.4300 | Buy Now |
DISTI #
DCMM-37S-M
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCMM-37S-M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5940 / $79.0830 | Buy Now |
DISTI #
965-DCMM-37S-M
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$73.2200 | Order Now |
DISTI #
74750792
|
RS | D Sub,051526-0101 | ITT Cannon DCMM-37S-M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$83.6900 | RFQ |
DISTI #
ITTDCMM-37S-M
|
Heilind Electronics | DCMM-37S-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124... more RoHS: Compliant |
160 In Stock |
|
$75.0100 / $220.6700 | Buy Now |
DISTI #
ITTDCMM-37S-M
|
Interstate Connecting Components | DCMM-37S-M | 0 |
|
Buy Now | |
DISTI #
051525-0036
|
Avnet Abacus | Conn DSubminiature SKT 37 POS 28mm Solder ST ThruHole 37 Terminal 1 Port (Alt: 051525-0036) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124... more RoHS: Compliant |
160 In Stock |
|
$75.0100 / $220.6700 | Buy Now |
Part Details for DCMM-37S-M
DCMM-37S-M CAD Models
DCMM-37S-M Part Data Attributes
|
DCMM-37S-M
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-37S-M
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM-37S-M
This table gives cross-reference parts and alternative options found for DCMM-37S-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-37S-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9412010C137 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | DCMM-37S-M vs 9412010C137 |
9412000C137 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | DCMM-37S-M vs 9412000C137 |
94115-304437 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | DCMM-37S-M vs 94115-304437 |
94115-004137 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | DCMM-37S-M vs 94115-004137 |
94115-104237 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | DCMM-37S-M vs 94115-104237 |
94115-094437 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, | DCMM-37S-M vs 94115-094437 |
941203BE137 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | DCMM-37S-M vs 941203BE137 |
9412050D337 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | DCMM-37S-M vs 9412050D337 |
9412050C337 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | DCMM-37S-M vs 9412050C337 |
94115-014437 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | DCMM-37S-M vs 94115-014437 |