-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN D-SUB RCPT 37POS R/A SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMM-37S-L-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
70 In Stock |
|
$86.9379 / $107.8800 | Buy Now |
DISTI #
DCMM-37S-L
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCMM-37S-L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1500 / $126.9470 | Buy Now |
DISTI #
DCMM37SL
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCMM37SL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DCMM37SL
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: CAN DCMM37SL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 216 Factory Stock |
|
$54.8500 / $112.8759 | Buy Now |
DISTI #
965-DCMM-37S-L
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 100 |
|
$91.1900 / $105.6700 | Buy Now |
DISTI #
V90:2381_09592600
|
Arrow Electronics | Conn D-Sub SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$73.5300 / $78.4600 | Buy Now |
DISTI #
74750797
|
RS | D Sub,051526-0156 | ITT Cannon DCMM-37S-L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0300 | RFQ |
DISTI #
ITTDCMM-37S-L
|
Heilind Electronics | DCMM-37S-L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 37 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle |
69 In Stock |
|
$88.4700 / $105.0800 | Buy Now |
DISTI #
61142944
|
Verical | Conn D-Sub SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 66 |
|
$105.8141 / $129.5684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCMM-37S-L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-37S-L
ITT Interconnect Solutions
CONN D-SUB RCPT 37POS R/A SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DCMM-37S-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-37S-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-338316-2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4/40 Unc, Receptacle | TE Connectivity | DCMM-37S-L vs 6-338316-2 |