Part Details for DCMM-37S-F179A by ITT Interconnect Solutions
Overview of DCMM-37S-F179A by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMM-37S-F179A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMM37SF179A
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: CAN DCMM37SF179A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 103 Factory Stock |
|
RFQ | |
DISTI #
DCMM37S-F179A
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCMM37S-F179A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCMM-37S-F179A
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCMM-37S-F179A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$68.9125 / $153.0690 | Buy Now |
DISTI #
965-DCMM-37S-F179A
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$124.2500 | Order Now |
DISTI #
74750810
|
RS | D Sub,051526-0186 | ITT Cannon DCMM-37S-F179A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$118.2000 | RFQ |
DISTI #
ITTDCMM-37S-F179A
|
Heilind Electronics | DCMM-37S-F179A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$105.9500 / $297.8600 | Buy Now | |
DISTI #
CAN DCMM37SF179A
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: CAN DCMM37SF179A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 103 Factory Stock |
|
RFQ | |
DISTI #
DCMM-37S-F179A
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCMM-37S-F179A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$68.9125 / $153.0690 | Buy Now |
DISTI #
DCMM37S-F179A
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: DCMM37S-F179A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DCMM-37S-F179A
DCMM-37S-F179A CAD Models
DCMM-37S-F179A Part Data Attributes:
|
DCMM-37S-F179A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-37S-F179A
ITT Interconnect Solutions
CONN D-SUB RCPT 37POS VERT WW
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.53 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM-37S-F179A
This table gives cross-reference parts and alternative options found for DCMM-37S-F179A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-37S-F179A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9412050B137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM-37S-F179A vs 9412050B137 |
94115-114337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM-37S-F179A vs 94115-114337 |
941201AA137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM-37S-F179A vs 941201AA137 |
9412000B337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM-37S-F179A vs 9412000B337 |
941205BE137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM-37S-F179A vs 941205BE137 |
941200BC137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM-37S-F179A vs 941200BC137 |
941201AD337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM-37S-F179A vs 941201AD337 |
103781 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug | ERNI | DCMM-37S-F179A vs 103781 |
9412010D337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM-37S-F179A vs 9412010D337 |
9412030D137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM-37S-F179A vs 9412030D137 |