Part Details for DCMM-37P-S by ITT Interconnect Solutions
Overview of DCMM-37P-S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for DCMM-37P-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMM-37P-S-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.0584 | Buy Now |
DISTI #
DCMM-37P-S
|
Avnet Americas | DSUB,37,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: DCMM-37P-S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8619 / $109.6319 | Buy Now |
DISTI #
965-DCMM-37P-S
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$99.0700 | Order Now |
DISTI #
74750730
|
RS | D Sub,051525-0130 | ITT Cannon DCMM-37P-S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$117.7500 | RFQ |
DISTI #
ITADCMM-37P-S
|
Heilind Electronics | D-SUB Plug 37C PIN | Americas - 103 in Stock25 On Order |
|
$28.7542 / $33.3921 | Buy Now |
DISTI #
ITTDCMM-37P-S
|
Heilind Electronics | DCMM-37P-S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port | 0 |
|
$105.5500 / $296.7500 | Buy Now |
DISTI #
ITADCMM-37P-S
|
Interstate Connecting Components | D-SUB Plug 37C PIN | 31076 On Order |
|
$28.7542 / $33.3921 | Buy Now |
DISTI #
ITTDCMM-37P-S
|
Interstate Connecting Components | DCMM-37P-S | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port | 0 |
|
$105.5500 / $296.7500 | Buy Now |
Part Details for DCMM-37P-S
DCMM-37P-S CAD Models
DCMM-37P-S Part Data Attributes
|
DCMM-37P-S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-37P-S
ITT Interconnect Solutions
CONN D-SUB PLUG 37POS R/A SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM-37P-S
This table gives cross-reference parts and alternative options found for DCMM-37P-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-37P-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-002237 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM-37P-S vs 94106-002237 |
94106-304137 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM-37P-S vs 94106-304137 |
94106-501337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM-37P-S vs 94106-501337 |
94106-594137 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM-37P-S vs 94106-594137 |
94106-097237 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM-37P-S vs 94106-097237 |
94106-592337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM-37P-S vs 94106-592337 |
94106-024437 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM-37P-S vs 94106-024437 |
94106-122337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCMM-37P-S vs 94106-122337 |
94106-197437 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM-37P-S vs 94106-197437 |
94106-097337 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCMM-37P-S vs 94106-097337 |