Part Details for DCMM-37P-L-A101 by ITT Interconnect Solutions
Overview of DCMM-37P-L-A101 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DCMM-37P-L-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$49.7700 / $61.2300 | Buy Now | |
|
Master Electronics | 0 |
|
$49.7700 / $61.2300 | Buy Now |
Part Details for DCMM-37P-L-A101
DCMM-37P-L-A101 CAD Models
DCMM-37P-L-A101 Part Data Attributes
|
DCMM-37P-L-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-37P-L-A101
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM-37P-L-A101
This table gives cross-reference parts and alternative options found for DCMM-37P-L-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-37P-L-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFCH37PAZ4-VFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCMM-37P-L-A101 vs 117DFCH37PAZ4-VFM |
77DFCG37PVVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DCMM-37P-L-A101 vs 77DFCG37PVVFM |
777DFCH37PAJ4VF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DCMM-37P-L-A101 vs 777DFCH37PAJ4VF |
93887-322137 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMM-37P-L-A101 vs 93887-322137 |
93887-522337 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMM-37P-L-A101 vs 93887-522337 |
DCF37P965TXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMM-37P-L-A101 vs DCF37P965TXLF |
DCM37P465CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCMM-37P-L-A101 vs DCM37P465CXLF |
DCML37P032TXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMM-37P-L-A101 vs DCML37P032TXLF |
DCML37P6HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCMM-37P-L-A101 vs DCML37P6HXLF |
DCMO37P0HTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCMM-37P-L-A101 vs DCMO37P0HTXLF |