Part Details for DCMM-37P-K by ITT Interconnect Solutions
Overview of DCMM-37P-K by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for DCMM-37P-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMM-37P-K
|
Avnet Americas | DCMM37PK - Bulk (Alt: DCMM-37P-K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$359.1401 / $547.9467 | Buy Now |
DISTI #
965-DCMM-37P-K
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$540.8800 | Order Now |
DISTI #
74750739
|
RS | D Sub,051525-0155 | ITT Cannon DCMM-37P-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$588.5600 | RFQ |
DISTI #
ITTDCMM-37P-K
|
Heilind Electronics | DCMM-37P-K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature M 37 POS Solder RA Thru-Hole 1 Port | 0 |
|
$522.1800 / $1,532.6000 | Buy Now |
DISTI #
ITTDCMM-37P-K
|
Interstate Connecting Components | DCMM-37P-K | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature M 37 POS Solder RA Thru-Hole 1 Port | 0 |
|
$522.1800 / $1,532.6000 | Buy Now |
Part Details for DCMM-37P-K
DCMM-37P-K CAD Models
DCMM-37P-K Part Data Attributes
|
DCMM-37P-K
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-37P-K
ITT Interconnect Solutions
CONN DSUB PLUG 37POS R/A PCB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM-37P-K
This table gives cross-reference parts and alternative options found for DCMM-37P-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-37P-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMM-37P-K vs DCM37P743 |
DCML37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMM-37P-K vs DCML37P743 |
DCM37P700C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMM-37P-K vs DCM37P700C |
DC-37P0L2TI1 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMM-37P-K vs DC-37P0L2TI1 |
DCM37P743C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMM-37P-K vs DCM37P743C |
DCML37P700M | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMM-37P-K vs DCML37P700M |
DCML37P743C | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCMM-37P-K vs DCML37P743C |
DC-37P1A1NTI1 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMM-37P-K vs DC-37P1A1NTI1 |
DCM-37PD | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DCMM-37P-K vs DCM-37PD |
DCML37P743 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCMM-37P-K vs DCML37P743 |